ABB22DHHR

Heilind Number:SULABB22DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHHR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHHR

Detailed Description

Introducing the ABB22DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in harsh environments. With a current rating of 1A and a voltage tolerance of 300VAC, it's suitable for power and signal transmission. The female connector with two rows and 44 positions offers ample connectivity options. Its gold-plated contact pins provide excellent conductivity, while the Hairpin design guarantees reliable contact. With a straight orientation and metal board lock mount type, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, military, and industrial systems. The Matte Tin termination plating enhances durability and solderability, ensuring long-term performance. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB without compromising functionality. Trust the ABB22DHHR for high-reliability connections in your critical electronic designs.