ABB22DHLD

Heilind Number:SULABB22DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHLD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHLD

Detailed Description

Introducing the ABB22DHLD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a female gender, two rows for efficient layout, and a clearance hole mount type, installation is a breeze. The contact pins, made of Beryllium Copper and plated with Gold, guarantee reliable conductivity even in high-frequency environments. With a pitch of 1.27mm (.05in) and 44 positions, it offers versatile connectivity options. Operating at a voltage of 300VAC with a current rating of 1A, this connector is suitable for various power and signal transmission tasks. Its straight orientation and hairpin contact type further enhance ease of use. The termination method, thru-hole with a matte tin plating, ensures secure and stable connections. With an operating temperature range of -65 to 150°C, it's reliable even in extreme conditions. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, the ABB22DHLD is compact yet robust. Whether used in aerospace, defense, or industrial electronics, this connector delivers exceptional performance. Choose the ABB22DHLD for your connectivity needs and experience seamless and efficient PCB interconnections.