ABB22DHLN

Heilind Number:SULABB22DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHLN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHLN

Detailed Description

This ABB22DHLN Board To Board PCB Connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a pitch of 1.27mm (.05 in) and 44 gold-plated Hairpin contacts, it facilitates high-speed data transfer with low signal loss. Designed for demanding applications, this connector offers a voltage rating of 300VAC and operates flawlessly in a wide temperature range from -65 to 150°C. Its straight orientation and 2-row configuration make it ideal for compact PCB layouts. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Measuring at a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it fits efficiently in various electronic devices. Trust in the quality and performance of the ABB22DHLN for your connectivity needs.