| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB22DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB22DHLR |
ABB22DHLR
| Heilind Number: | SULABB22DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB22DHLR |
| ECAD Model: |
Specifications
Detailed Description
ABB22DHLR is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold plating, this female connector ensures reliable conductivity. With two rows and 44 positions, it provides ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 150°C, and capable of handling up to 300 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Whether used in aerospace, military, or industrial systems, the ABB22DHLR connector delivers exceptional performance and durability.

