ABB22DHLT

Heilind Number:SULABB22DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DHLT

Detailed Description

Introducing the ABB22DHLT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector features 44 female contacts made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and longevity. The threaded mount type and termination method of thru-hole installation guarantee secure and reliable connections. Operating at temperatures ranging from -65 to 150°C, and rated for 300VAC at 1A, this connector is suitable for use in harsh environments. With a compact form factor of 9.4mm (.37 in) width and .61 in (15.49mm) height, it offers efficient space utilization on PCBs. The matte tin termination plating further enhances its durability. Perfect for applications where high reliability is crucial, the ABB22DHLT is a top choice for engineers and designers in industries such as aerospace, defense, and telecommunications.