ABB22DHND

Heilind Number:SULABB22DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHND
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHND

Detailed Description

Featuring a unique fusion of PPS and Beryllium Copper, SKU ABB22DHND is a high-performance board-to-board PCB connector designed for precision applications. With a low amperage rating of 1A and a female gender designation, this connector is ideal for delicate electronic systems. Boasting two rows of contacts, it ensures secure connectivity in your circuitry. The clearance hole mount type and thru-hole termination method facilitate easy installation. Crafted with Beryllium Copper contacts plated in gold, it guarantees reliable signal transmission with minimal signal loss. With a pitch of 1.27mm (0.05in) and a maximum voltage rating of 300VAC, this connector is suitable for a wide range of electronic devices. Its hairpin contact type and straight orientation further enhance its performance. With 44 positions and a tail length of 3.18mm (0.125in), it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, it has a compact design that saves space on your PCB. The termination plating of matte tin ensures durability and longevity. Falling under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for your connectivity needs. While not hi-rel certified, its ABB22DHND acronym signifies its premium quality and performance standards.