ABB22DHNN

Heilind Number:SULABB22DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHNN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHNN

Detailed Description

Introducing the ABB22DHNN, featuring PPS & Beryllium Copper construction for reliable performance. With an amperage of 1A and a female gender, this connector is designed for seamless connectivity. Offering two rows of contacts with a pitch of 1.27mm, it ensures high-density PCB connections. The contact material, Beryllium Copper, plated with gold, guarantees optimal conductivity. Operating at 300VAC and with a straight orientation, it's ideal for various applications. With 44 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. The termination method is through-hole, with matte tin plating, ensuring secure attachment. This Board To Board PCB Connector is suitable for high-reliability environments, with an operating temperature range of -65 to 150°C. With dimensions of 15.49mm in height and 9.4mm in width, it offers a compact solution for your connectivity needs. Upgrade your PCB designs with the ABB22DHNN connector.