ABB22DHNR

Heilind Number:SULABB22DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHNR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHNR

Detailed Description

This high-performance PCB connector, featuring a SKU of ABB22DHNR, boasts a durable construction with PPS and Beryllium Copper materials. Designed for reliability, it offers a low amperage of 1A and supports a voltage of up to 300VAC. With a female gender and two rows, it ensures secure connections. The Metal Board Lock mount type and Thru Hole termination method guarantee stable installation. Its 44 Hairpin contact type, each plated with gold, ensures optimal conductivity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it easy to integrate into PCBs. Perfect for high-speed data transmission, this connector is ideal for demanding applications in aerospace, telecommunications, and industrial systems. Trust in its Matte Tin termination plating for long-term performance, and rest assured with its compliance with high-reliability standards. Elevate your connectivity with the ABB22DHNR.