ABB22DHRD

Heilind Number:SULABB22DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DHRD

Detailed Description

ABB22DHRD - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for precision connectivity in demanding electronic applications. With a female gender and two rows, it offers secure clearance hole mounting for seamless integration. The termination method of Card Extender ensures reliable contact, while the Beryllium Copper contacts with Gold plating guarantee excellent conductivity. Operating at 300 VAC and 1 A, this connector is suitable for power and signal transmission. Its Hairpin contact type and Straddle orientation provide efficient connectivity across 44 positions. With a tail length of 4.06 mm and a compact design, it optimizes space utilization on PCBs. The Matte Tin termination plating enhances durability in harsh environments, while its wide operating temperature range of -65 to 150 °C ensures reliability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards for performance and durability.