| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB22DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB22DHRN |
ABB22DHRN
| Heilind Number: | SULABB22DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB22DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB22DHRN, a high-performance female connector designed for precision connections in demanding environments. Crafted with PPS & Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring two rows with 44 hairpin contacts plated in gold, it guarantees optimal signal transmission with a pitch of 1.27mm. The card extender termination method and matte tin plating offer secure attachment and solderability. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether used in board-to-board or card edge connections, the ABB22DHRN is the ideal choice for high-reliability systems.

