ABB22DHRT

Heilind Number:SULABB22DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DHRT

Detailed Description

Introducing the ABB22DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission even under extreme conditions. With a female gender and two rows of hairpin contacts plated with gold, it guarantees seamless connectivity with optimal conductivity. The threaded mount type and card extender termination method offer secure attachment and easy installation. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it is ideal for a wide range of applications. With 44 positions and a pitch of 1.27mm, it provides ample connectivity options while maintaining compact dimensions. Trust the ABB22DHRT for efficient and durable board-to-board connections in your projects.