ABB22DYFN

Heilind Number:SULABB22DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYFN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DYFN

Detailed Description

This PPS & Beryllium Copper Female Connector, SKU ABB22DYFN, is designed for high-performance applications requiring secure and reliable board-to-board or card edge connections. Featuring a surface mount termination method and cantilever contact type, it offers easy installation and excellent signal integrity. With two rows of 44 positions and a pitch of 1.27mm, it provides ample connectivity in a compact form factor. The contact material of Beryllium Copper with gold plating ensures superior conductivity and durability, while the termination plating of Matte Tin enhances solderability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for demanding environments. Its straight orientation, 2.54mm tail length, and low profile height of 15.49mm make it versatile for various PCB designs. Ideal for aerospace, defense, and industrial applications, this connector meets rigorous quality standards for reliable performance.