ABB22DYFT

Heilind Number:SULABB22DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYFT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DYFT

Detailed Description

Introducing our high-performance PCB connector, ABB22DYFT, designed for precision applications requiring reliable power transmission. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage tolerance up to 300VAC, it guarantees efficient power transfer. Featuring a female gender, threaded mount type, and surface mount termination method, installation is seamless. The 44-position, 2-row design offers ample connectivity options. Gold-plated contacts on a 1.27mm pitch provide superior signal integrity. Operating in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Matte Tin termination plating ensures longevity. Ideal for hi-rel board-to-board and card edge connections, the ABB22DYFT is the pinnacle of performance in connectors.