ABB22DYHD

Heilind Number:SULABB22DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYHD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DYHD

Detailed Description

Introducing our high-performance Board to Board PCB Connector, ABB22DYHD. Designed for precision and durability, this connector features PPS & Beryllium Copper construction, ensuring reliable conductivity at 1A and 300VAC. With two rows of 44 cantilever contacts plated in gold and terminated through holes with matte tin plating, signal transmission is efficient and secure. The 1.27mm pitch and straight orientation make for seamless integration, while the clearance hole mount type and 3.18mm tail length offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for high-demand environments. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained applications. Trust in the ABB22DYHD for premium quality and performance in your connectivity solutions.