ABB22DYHN

Heilind Number:SULABB22DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DYHN

Detailed Description

Introducing SKU ABB22DYHN, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable power and signal transmission at 1A and 300VAC. With two rows and 44 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees excellent conductivity, while the termination method of thru-hole soldering ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the durability of matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with the ABB22DYHN.