ABB22DYHR

Heilind Number:SULABB22DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYHR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DYHR

Detailed Description

Introducing the ABB22DYHR, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring a rugged metal board lock mount type and thru-hole termination method, it offers secure attachment to PCBs. The cantilever contact type and 1.27mm pitch provide precise and efficient signal transmission. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. Boasting 44 positions and a compact design with a height of .61 inches and width of .37 inches, it is ideal for high-density applications. The matte tin termination plating ensures durability and longevity. Whether for board-to-board or card edge connections, the ABB22DYHR is the perfect choice for your connectivity needs.