| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB22DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB22DYHT |
ABB22DYHT
| Heilind Number: | SULABB22DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB22DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB22DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 44 female contacts, this connector ensures reliable and efficient data transmission. The contact material, beryllium copper, and gold plating offer excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The threaded mount type and thru-hole termination method provide secure and stable installation. With a compact connector height of 15.49mm and width of 9.4mm (.37 in), it is space-saving and ideal for compact electronic devices. Trust the ABB22DYHT for your connectivity needs in aerospace, defense, and industrial applications.

