ABB22DYRD

Heilind Number:SULABB22DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DYRD

Detailed Description

Introducing the ABB22DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and durable construction, this connector features two rows of female contacts, each plated with gold for optimal conductivity. The cantilever contact type ensures reliable connections, while the beryllium copper contact material offers excellent durability. The connector is suitable for use in high-voltage environments, with a maximum rating of 300 VAC. Its clearance hole mount type and card extender termination method make installation easy and secure. With 44 positions and a pitch of 1.27 mm, it is perfect for applications requiring high-density interconnects. Operating in a wide temperature range from -65 to 150 °C, the ABB22DYRD guarantees performance even in extreme conditions. Upgrade your PCB connections with this top-of-the-line connector, a must-have for any electronic design project.