ABB22DYRN

Heilind Number:SULABB22DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DYRN

Detailed Description

Introducing the ABB22DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 44 positions, this connector offers reliable connectivity in compact spaces. Featuring beryllium copper contacts plated with gold, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and straddle orientation provide secure mating. With a voltage rating of 300VAC and amperage of 1A, it meets stringent electrical requirements. The termination method of card extender with matte tin plating guarantees stable connections. In addition, its low profile design, measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, allows for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the ABB22DYRN ensures high reliability in mission-critical systems.