ABB22DYRQ

Heilind Number:SULABB22DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DYRQ

Detailed Description

Introducing our ABB22DYRQ, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and 300VAC voltage, it is ideal for power and signal transmission. The female gender, straddle mount type, and card extender termination method offer versatile installation options. With 2 rows, 44 positions, and a 1.27mm pitch, it provides ample connectivity in compact spaces. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating ensures durability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Measuring .61in in height and 9.4mm in width, it fits seamlessly on PCBs. Trust in the ABB22DYRQ for high-quality board-to-board and card edge connections in your electronic designs.