ABB22DYRT

Heilind Number:SULABB22DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DYRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DYRT

Detailed Description

Introducing the ABB22DYRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 44 female contacts with a pitch of 1.27mm, this connector ensures seamless connectivity in compact spaces. The cantilever contact type, made of durable Beryllium Copper with gold plating, guarantees reliable signal transmission with minimal signal loss. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The threaded mount type and card extender termination method provide secure and easy installation. Measuring at 9.4mm in width and 15.49mm in height, this connector offers a compact yet robust solution for your PCB connectivity needs. Trust in the ABB22DYRT for efficient and dependable performance in your electronic systems.