| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB24DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 48 |
| SKU: | SULABB24DHHD |
ABB24DHHD
| Heilind Number: | SULABB24DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB24DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB24DHHD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a pitch of 1.27mm and 48 gold-plated hairpin contacts, it offers high-speed data transmission capabilities. The straight orientation and 2-row design make it easy to integrate into your circuit board layout. Operating at temperatures ranging from -65 to 150°C, it's suitable for use in aerospace, defense, and industrial settings. The matte tin termination plating provides excellent conductivity and corrosion resistance. Trust the ABB24DHHD for secure and efficient interconnect solutions.

