ABB24DHHN

Heilind Number:SULABB24DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB24DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB24DHHN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB24DHHN

Detailed Description

Introducing the PPS & Beryllium Copper 0.05 in Board-To-Board PCB Connector, SKU ABB24DHHN. This female connector features two rows with a pitch of 1.27mm, ideal for high-density PCB applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. The hairpin contact type and straight orientation allow for secure and easy mating. Operating at voltages up to 300VAC and amperages of 1A, it's suitable for various power and signal transmission tasks. The termination method is thru-hole with matte tin plating, ensuring durability even in harsh environments with an operating temperature range of -65 to 150°C. This connector, with 48 positions and a tail length of 3.18mm, offers efficient and compact connectivity. Suitable for hi-rel applications, it's a dependable choice for your PCB interconnection needs.