ABB24DHHR

Heilind Number:SULABB24DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB24DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB24DHHR
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB24DHHR

Detailed Description

Introducing the PPS & Beryllium Copper .05-Inch Female Connector ( ABB24DHHR), a high-performance component designed for precise board-to-board PCB connections. Featuring two rows of 48 hairpin contacts made of durable Beryllium Copper with gold plating, this connector ensures reliable signal transmission in demanding environments. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it guarantees efficient power delivery. The straight orientation, metal board lock mount type, and through-hole termination method offer secure and easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 15.49 mm in height and 9.4 mm in width, allows for space-saving integration. With matte tin termination plating for enhanced durability, this component is a dependable solution for your connectivity needs in aerospace, defense, and other critical industries.