ABB24DHHT

Heilind Number:SULABB24DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB24DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB24DHHT
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB24DHHT

Detailed Description

Introducing the ABB24DHHT, a high-performance PCB connector designed for intricate electronic applications. Crafted with precision, this connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding environments. With a pitch of 1.27mm and a voltage rating of 300VAC, it facilitates efficient power transmission. The contact plating of gold guarantees optimal conductivity, while the termination method of Thru Hole and straight orientation streamline installation. Boasting 48 positions across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained setups. Trust in the ABB24DHHT for seamless board-to-board connections in your designs.