ABB24DHRN

Heilind Number:SULABB24DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB24DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB24DHRN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB24DHRN

Detailed Description

Introducing the PPS & Beryllium Copper 0 Female Connector ( ABB24DHRN), a high-performance solution for your board-to-board PCB connectivity needs. With two rows of 48 hairpin contacts made of durable beryllium copper and gold plating, this connector ensures reliable power delivery even in demanding environments. Featuring a 1A rated amperage and 300VAC voltage, it offers robust performance. The termination method of card extender and matte tin plating guarantee secure and stable connections. Designed for optimal functionality, this connector has a pitch of 1.27mm, tail length of 4.06mm, and operates smoothly in a wide temperature range from -65 to 150°C. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various applications. Trust in the ABB24DHRN for efficient and durable PCB connections.