ABB24DHRT

Heilind Number:SULABB24DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB24DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB24DHRT
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB24DHRT

Detailed Description

The SKU ABB24DHRT features a female PCB connector with two rows, designed for high-reliability applications. Crafted from PPS and Beryllium Copper, this connector ensures robust performance. With a pitch of 1.27mm and a voltage rating of 300 VAC, it offers secure and efficient power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Its unique hairpin contact type and straddle orientation make it ideal for card extender termination. With 48 positions, it allows for multiple connections. The connector is suitable for use in a wide operating temperature range from -65°C to 150°C. Matte Tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet powerful, perfect for board-to-board and card edge connections in various electronic devices.