ABB25DHAN

Heilind Number:SULABB25DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DHAN

Detailed Description

Introducing the ABB25DHAN, a high-performance PCB connector perfect for demanding applications. Designed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, 2 rows, and right-angle orientation, it offers versatile connectivity options. The gold-plated hairpin contacts provide superior signal integrity, while the matte tin termination plating ensures secure attachment. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 50 positions and a 1.27mm pitch, it allows for high-density mounting. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABB25DHAN for efficient and dependable board-to-board or card edge connections.