ABB25DHAR

Heilind Number:SULABB25DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DHAR

Detailed Description

Introducing the ABB25DHAR, a high-performance connector designed for precision applications. This female connector features two rows with a metal board lock mount type, ensuring secure and stable connections. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable conductivity. The contact material is gold-plated Beryllium Copper, meeting stringent quality standards. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector is suitable for high-speed data transmission and power delivery. Its hairpin contact type and right-angle orientation offer versatility in assembly. With 50 positions and a tail length of 2.54mm (.1in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it ensures performance in harsh environments. The connector's compact design, with a height of .915in (23.24mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Terminated with matte tin plating, it guarantees long-term reliability. Whether used in board-to-board or card edge connections, the ABB25DHAR connector is a top choice for demanding electronic systems.