ABB25DHAS

Heilind Number:SULABB25DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHAS
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHAS

Detailed Description

ABB25DHAS features PPS & Beryllium Copper construction, ensuring robust performance in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, this female connector is designed for high-power applications. Its 2-row, side-hole mount configuration and thru-hole termination method offer secure and efficient PCB connectivity. The 50-position, 1.27mm pitch design, with gold-plated Beryllium Copper contacts, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial settings. The right-angle orientation and hairpin contact type further enhance versatility. Measuring at .915in height and 9.4mm width, with a tail length of 2.54mm, this connector provides a compact yet sturdy solution. Terminated with matte tin, it complies with RoHS regulations. ABB25DHAS is a top choice for board-to-board and card edge connections, meeting the highest standards for performance and durability.