ABB25DHAT

Heilind Number:SULABB25DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DHAT

Detailed Description

ABB25DHAT - This high-performance board-to-board PCB connector features a robust design suitable for demanding applications. With PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. The female connector, with 2 rows and a threaded mount type for secure attachment, offers easy installation. Featuring a hairpin contact type with gold plating, it guarantees efficient signal transmission with low contact resistance. With a pitch of 1.27mm (0.05in) and 50 positions, it allows for high-density connectivity. Operating at a voltage of 300VAC and an extensive temperature range of -65°C to 150°C, it's suitable for use in various environments. The connector's right-angle orientation and sleek dimensions of 23.24mm (0.915in) in height and 9.4mm (0.37in) in width optimize space utilization on PCBs. Termination through-hole with matte tin plating ensures secure and lasting connections. Ideal for industrial and electronic applications requiring high reliability, this connector, part of our extensive range of connectors, meets stringent quality standards. (Note: This product is not Hi-Rel certified).