ABB25DHBD

Heilind Number:SULABB25DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHBD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHBD

Detailed Description

Introducing the ABB25DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A current rating and 300VAC voltage rating, it can handle high power applications with ease. The female gender connector with two rows and hairpin contacts offers secure mating, while the gold-plated contacts ensure low contact resistance. With a pitch of 1.27mm, it is ideal for high-density PCB designs. The right-angle orientation and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. With a compact design measuring 9.4mm in width and 23.24mm in height, it saves valuable board space. Trust the ABB25DHBD for reliable and high-speed data transmission in your next project.