ABB25DHBN

Heilind Number:SULABB25DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHBN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHBN

Detailed Description

The ABB25DHBN is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a low 1A amperage rating and 300VAC voltage capacity, it is suitable for power and data connections. The female gender, right-angle orientation, and two rows of 50 hairpin contacts make it versatile for various PCB layouts. Thru-hole termination with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 23.24mm and width of 9.4mm, allows for space-efficient PCB design. The matte tin termination plating adds to its reliability. Perfect for aerospace, defense, and industrial applications, the ABB25DHBN is a top choice for engineers seeking high-reliability connectors.