ABB25DHBR

Heilind Number:SULABB25DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHBR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHBR

Detailed Description

Introducing the ABB25DHBR, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent performance requirements. The connector, with 2 rows and 50 positions, offers ample connectivity options. Its Thru Hole mount type and Hairpin contact design guarantee secure and stable connections. Gold-plated contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Whether in aerospace, defense, or industrial systems, the ABB25DHBR ensures optimal performance and durability.