ABB25DHBS

Heilind Number:SULABB25DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DHBS

Detailed Description

Introducing the ABB25DHBS, a high-performance PCB connector perfect for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and voltage capability of 300VAC, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various board-to-board connections. Its thru-hole termination method and gold-plated Beryllium Copper contacts offer excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. The hairpin contact type and right-angle orientation facilitate easy and secure installations. With 50 positions and a tail length of 4.32mm, it provides ample connectivity options. Measuring at 23.24mm in height and 9.4mm in width, it offers a compact yet robust design. The matte tin termination plating ensures long-term reliability. Certified for high reliability, this connector is ideal for aerospace, defense, and industrial applications. The ABB25DHBS is the epitome of performance and quality in the world of PCB connectors.