| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB25DHBT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB25DHBT |
ABB25DHBT
| Heilind Number: | SULABB25DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB25DHBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB25DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. Featuring a 1A amperage rating and 300VAC voltage capability, it meets stringent electrical requirements. The female connector has two rows, each with 50 hairpin contacts plated with gold for optimal conductivity. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the ABB25DHBT for seamless connectivity in your electronic designs.

