ABB25DHFN

Heilind Number:SULABB25DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHFN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHFN

Detailed Description

Introducing the ABB25DHFN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact pitch of 1.27mm (.05 in) and two rows of 50 female contacts, this connector ensures efficient data transfer. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and durability. Its surface mount termination method and straight orientation simplify installation. Operating within a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for various applications. The matte tin termination plating enhances solderability. Measuring just .61 inches in height and 9.4mm (.37 in) in width, the ABB25DHFN offers a space-saving solution without compromising on performance. Perfect for use in aerospace, defense, and industrial electronics, this connector is a reliable choice for your connectivity needs.