ABB25DHFR

Heilind Number:SULABB25DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHFR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHFR

Detailed Description

Introducing the ABB25DHFR, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers efficient power transmission. The two-row, 50-position female connector with surface mount termination is ideal for compact PCB layouts. Gold-plated contacts and hairpin design guarantee excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, it is suitable for aerospace, defense, and industrial systems. The connector's metal board lock mount type and matte tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, the ABB25DHFR provides a space-saving solution without compromising performance. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.