ABB25DHFT

Heilind Number:SULABB25DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHFT

Detailed Description

The ABB25DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial settings. With a current rating of 1A and a voltage resistance of 300VAC, it meets stringent electrical requirements. The gold-plated contacts and surface mount termination method guarantee excellent signal transmission. Its 2-row, 50-position layout offers ample connectivity options, while the hairpin contact type and straight orientation facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether it's for aerospace, defense, or industrial electronics, the ABB25DHFT ensures uncompromised performance.