ABB25DHHD

Heilind Number:SULABB25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DHHD

Detailed Description

The ABB25DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows of 50 hairpin contacts, each plated with gold for enhanced conductivity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, the ABB25DHHD connector guarantees optimal performance under extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating and a straight orientation, this connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ABB25DHHD for seamless and durable connections.