ABB25DHHN

Heilind Number:SULABB25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHHN

Detailed Description

Introducing our PPS and Beryllium Copper Board-to-Board PCB Connector, featuring a female gender and two rows for seamless connectivity. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable and efficient performance. The 1.27mm pitch and hairpin contact type guarantee precise and stable connections. Operating at a voltage of 300 VAC and with an amperage of 1A, it is suitable for various applications. Its straight orientation and 50 positions offer versatility in use, while the termination method of thru-hole and matte tin plating ensure secure installation. With a tail length of 3.18mm and a compact design of 9.4mm width and 15.49mm height, this connector is space-efficient. Rated for an operating temperature range of -65 to 150°C, it is durable even in harsh environments. Perfect for high-performance electronic systems, this connector, with the SKU ABB25DHHN, is a reliable choice for your connectivity needs.