ABB25DHHT

Heilind Number:SULABB25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHHT

Detailed Description

Introducing the ABB25DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The 50-position, dual-row design with a 1.27mm pitch and hairpin contacts allows for efficient signal transmission. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC, this connector is suitable for various industries. Measuring at .61in in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Upgrade to the ABB25DHHT for superior performance in your electronic systems.