ABB25DHLD

Heilind Number:SULABB25DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHLD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHLD

Detailed Description

The ABB25DHLD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, two-row design, and straight orientation make it easy to integrate into PCB layouts. The contact material of Beryllium Copper with gold plating guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's hairpin contact type and termination method through holes ensure secure and stable connections. With a pitch of 1.27mm, tail length of 4.06mm, and compact dimensions of 9.4mm width and 15.49mm height, it offers high-density connectivity. The termination plating of matte tin enhances solderability. Suitable for aerospace, defense, and industrial applications, the ABB25DHLD meets the highest quality standards for performance and reliability.