ABB25DHLN

Heilind Number:SULABB25DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHLN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHLN

Detailed Description

Introducing the ABB25DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it offers robust power transmission capabilities. The 50-position, 2-row design with Hairpin contacts and gold plating guarantees optimal signal integrity. With a pitch of 1.27mm and termination method of thru-hole, it facilitates easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries including aerospace, defense, and telecommunications. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.06mm, ensure efficient PCB layout. The Matte Tin termination plating enhances durability and solderability. Trust the ABB25DHLN for high-reliability board-to-board connections in your critical systems.