ABB25DHLR

Heilind Number:SULABB25DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DHLR

Detailed Description

This high-performance PCB connector, ABB25DHLR, features a robust construction of PPS and Beryllium Copper, ensuring durability in demanding environments. With a current rating of 1A and voltage capability of 300VAC, it offers reliable power transmission. The female connector, with two rows and 50 positions, is designed for secure connectivity on metal boards through Thru Hole mounting. Its contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity. The Hairpin contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various applications. Its compact dimensions of 15.49mm height and 9.4mm width, along with a tail length of 4.06mm, ensure efficient PCB layout. Terminated with Matte Tin, it complies with RoHS regulations. Trust this ABB25DHLR connector for high-reliability board-to-board or card edge connections.