ABB25DHND

Heilind Number:SULABB25DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHND
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHND

Detailed Description

ABB25DHND is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a 1A amperage rating and a voltage tolerance of 300VAC, this connector is suitable for power and signal transmission. Its two rows with 50 positions facilitate complex board-to-board connections. The contact material is gold-plated Beryllium Copper, offering superior corrosion resistance. With a pitch of 1.27mm (.05 in) and a straight orientation, it provides precise and reliable connectivity. The termination method is via clearance hole and thru-hole, with termination plating in matte tin for optimal soldering. Operating in a wide temperature range from -65 to 150 °C, this connector guarantees performance in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Suitable for use in hi-rel environments, it meets the stringent quality standards for reliability and durability. The ABB25DHND is part of the Board to Board PCB Connectors and Card Edge Connectors category, offering versatility in connectivity solutions. Trust in this connector for your critical electronic connections.