| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB25DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB25DHNN |
ABB25DHNN
| Heilind Number: | SULABB25DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB25DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB25DHNN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of Hairpin contacts plated with gold, ensuring reliable signal transmission. With a pitch of 1.27mm (.05in) and 50 positions, it offers versatile connectivity options. The use of Beryllium Copper for the contacts enhances conductivity, while the termination method of Thru Hole allows for easy installation. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust the ABB25DHNN for secure and efficient board-to-board connections in your electronic systems.

