ABB25DHNR

Heilind Number:SULABB25DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHNR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHNR

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ABB25DHNR is a high-performance female connector designed for demanding applications. With two rows and a Metal Board Lock mount type, it ensures secure and stable connections on printed circuit boards. The Thru Hole termination method allows for easy installation. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. With a pitch of 1.27mm (.05in) and 50 positions, it offers versatile connectivity options. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Its Hairpin contact type and straight orientation further enhance its functionality. The connector's compact dimensions, with a height of .61in (15.49mm) and width of 9.4mm (.37in), make it suitable for space-constrained designs. Terminated with Matte Tin, it complies with RoHS standards. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABB25DHNR is a top choice for applications requiring high reliability.