ABB25DHNT

Heilind Number:SULABB25DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHNT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHNT

Detailed Description

Introducing the ABB25DHNT, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 1.27mm (.05 in), accommodating 50 positions for seamless connectivity. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the termination boasts matte tin plating for added reliability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for harsh environments. The hairpin contact type and straight orientation further enhance performance. Compact yet robust, the ABB25DHNT guarantees efficient and dependable connections in aerospace, defense, and other hi-rel industries.