ABB25DHRD

Heilind Number:SULABB25DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DHRD

Detailed Description

The SKU ABB25DHRD features a high-performance connector designed for demanding applications. Made with PPS and Beryllium Copper materials, it ensures durability and reliability. With a current rating of 1A and a voltage capacity of 300VAC, this female connector is suitable for power and signal transmission. Its two rows of contacts, featuring Gold plating and Hairpin design, provide secure and low-resistance connections. The Clearance Hole mount type and Card Extender termination method allow for easy installation. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in various environments. With 50 positions and a pitch of 1.27mm, it offers high-density connectivity. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures solderability and RoHS compliance. Suitable for board-to-board and card-edge connections, the ABB25DHRD connector is a reliable choice for your electronic assemblies.